N002-004-BK | ||
---|---|---|
DigiKey Part Number | TL1455-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-004-BK | |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.07600 | ¥230.76 |
25 | ¥21.85640 | ¥546.41 |
50 | ¥21.34920 | ¥1,067.46 |
100 | ¥20.33290 | ¥2,033.29 |
250 | ¥17.79128 | ¥4,447.82 |
500 | ¥17.28298 | ¥8,641.49 |
1,000 | ¥14.74136 | ¥14,741.36 |
2,500 | ¥13.72472 | ¥34,311.80 |