N002-050-BK | ||
---|---|---|
DigiKey Part Number | TL588-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-050-BK | |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.41000 | ¥127.41 |
10 | ¥112.95200 | ¥1,129.52 |
25 | ¥108.60960 | ¥2,715.24 |
50 | ¥104.26520 | ¥5,213.26 |
100 | ¥98.47280 | ¥9,847.28 |
250 | ¥89.78400 | ¥22,446.00 |
500 | ¥83.99148 | ¥41,995.74 |
1,000 | ¥77.04046 | ¥77,040.46 |