N002-003-BK | ||
---|---|---|
DigiKey Part Number | TL530-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-003-BK | |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.75300 | ¥207.53 |
100 | ¥18.28390 | ¥1,828.39 |
1,000 | ¥13.25580 | ¥13,255.80 |
5,000 | ¥11.90355 | ¥59,517.75 |