N002-006-BK | ||
---|---|---|
DigiKey Part Number | TL544-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-006-BK | |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.43000 | ¥29.43 |
10 | ¥26.75500 | ¥267.55 |
100 | ¥23.57000 | ¥2,357.00 |
1,000 | ¥17.08828 | ¥17,088.28 |
5,000 | ¥15.34507 | ¥76,725.35 |