DK-1511-001/BL | ||
---|---|---|
DigiKey Part Number | AE10476-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1511-001/BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.01500 | ¥100.15 |
25 | ¥9.58840 | ¥239.71 |
50 | ¥9.37680 | ¥468.84 |
100 | ¥8.94980 | ¥894.98 |
250 | ¥8.09736 | ¥2,024.34 |
500 | ¥7.45820 | ¥3,729.10 |
1,000 | ¥6.39270 | ¥6,392.70 |
2,500 | ¥5.96652 | ¥14,916.30 |