710-10036-00300 | ||
---|---|---|
DigiKey Part Number | 1175-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | 710-10036-00300 | |
Description | CABLE ASSY DB09 SHLD BEIGE 3M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.77400 | ¥557.74 |
25 | ¥52.69080 | ¥1,317.27 |
50 | ¥51.40700 | ¥2,570.35 |
100 | ¥48.83660 | ¥4,883.66 |
250 | ¥43.69604 | ¥10,924.01 |
500 | ¥41.12554 | ¥20,562.77 |
1,000 | ¥35.98485 | ¥35,984.85 |