
DK-1511-005/BL | |
|---|---|
DigiKey Part Number | AE10484-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-005/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.98000 | ¥25.98 |
| 10 | ¥22.04700 | ¥220.47 |
| 25 | ¥20.66400 | ¥516.60 |
| 50 | ¥19.67740 | ¥983.87 |
| 100 | ¥18.73770 | ¥1,873.77 |
| 250 | ¥17.56424 | ¥4,391.06 |
| 500 | ¥16.72580 | ¥8,362.90 |
| 1,000 | ¥15.92773 | ¥15,927.73 |
| 2,500 | ¥14.93134 | ¥37,328.35 |













