183A | ||
---|---|---|
DigiKey Part Number | 290-1987-ND | |
Manufacturer | ||
Manufacturer Product Number | 183A | |
Description | DIGITAL MULTIMETER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT III 600V | |
Includes | Battery, Boot, Case, Temperature Probe, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.05000 | ¥1,276.05 |
5 | ¥1,211.17200 | ¥6,055.86 |
10 | ¥1,167.92400 | ¥11,679.24 |
25 | ¥1,159.27080 | ¥28,981.77 |
50 | ¥1,150.62120 | ¥57,531.06 |