Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2707B

DigiKey Part Number
BK2707B-ND
Manufacturer
Manufacturer Product Number
2707B
Description
DMM MANL RANGING TRUE RMS TOOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Display Count
2000
Series
Function
Voltage, Current, Resistance, Capacitance, Frequency
Packaging
Box
Functions, Extra
Continuity, Diode Test, Logic, Transistor Gain
Part Status
Active
Features
Hold, Min/Max
Style
Handheld
Ranging
Manual
Type
Digital (DMM)
Response
True RMS
Display Digits
3.5
Includes
Battery, Hanger, Manual, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥926.24000¥926.24
Manufacturers Standard Package