


388B | |
|---|---|
DigiKey Part Number | BK388B-ND |
Manufacturer | |
Manufacturer Product Number | 388B |
Description | DMM BENCH 3 3/4 DIGIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test, Logic, Transistor Gain Function Features Auto Off, Hold, Max |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer B&K Precision | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test, Logic, Transistor Gain |
Packaging Box | Features Auto Off, Hold, Max |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 1000V |
Display Digits 3.75 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,447.25000 | ¥1,447.25 |











