



EX330 | |
|---|---|
DigiKey Part Number | EX330-ND |
Manufacturer | |
Manufacturer Product Number | EX330 |
Description | MULTIMETER W/NCV, 4000 CT AUTORA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 4000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Auto Off, Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 3.75 | Includes Battery, Hanger, Stand, Temperature Probe, Test Leads, Voltage Detector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥620.17000 | ¥620.17 |










