Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2705B

DigiKey Part Number
BK2705B-ND
Manufacturer
Manufacturer Product Number
2705B
Description
DMM AUTO RANGING TOOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
B&K Precision
Display Count
4000
Series
Function
Voltage, Current, Resistance
Packaging
Box
Functions, Extra
Continuity, Diode Test
Part Status
Active
Features
Auto Off, Hold
Style
Handheld
Ranging
Auto
Type
Digital (DMM)
Response
Average
Display Digits
3.75
Includes
Battery, Hanger, Manual, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥702.95000¥702.95
Manufacturers Standard Package