



EX355 | |
|---|---|
DigiKey Part Number | EX355-ND |
Manufacturer | |
Manufacturer Product Number | EX355 |
Description | PROFESSIONAL MULTIMETER TRUE RMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 6000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Active | Features Auto Off, Backlight, Hold |
Style Handheld | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 4.0 | Includes Battery, Probes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,066.80000 | ¥1,066.80 |











