EX530 | ||
---|---|---|
DigiKey Part Number | EX530-ND | |
Manufacturer | ||
Manufacturer Product Number | EX530 | |
Description | MULTIMETER,HD,WATERPROOF 40000 C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Relative | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4 | |
Display Type | LCD | |
Display Count | 40000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max, Relative | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Probe, Strap |
Resource Type | Link |
---|---|
Datasheets | EX530 Guide |
Video File | How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.31.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,969.57000 | ¥1,969.57 |
Attribute | Description |
---|---|
Standard Package | 1 |