
TDTC114Y,LM | |
|---|---|
DigiKey Part Number | 264-TDTC114Y,LMTR-ND - Tape & Reel (TR) 264-TDTC114Y,LMCT-ND - Cut Tape (CT) 264-TDTC114Y,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTC114Y,LM |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 79 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.49040 | ¥49.04 |
| 500 | ¥0.35542 | ¥177.71 |
| 1,000 | ¥0.31168 | ¥311.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24806 | ¥744.18 |
| 6,000 | ¥0.22059 | ¥1,323.54 |
| 9,000 | ¥0.20657 | ¥1,859.13 |
| 15,000 | ¥0.19079 | ¥2,861.85 |
| 21,000 | ¥0.18144 | ¥3,810.24 |
| 30,000 | ¥0.17234 | ¥5,170.20 |
| 75,000 | ¥0.15236 | ¥11,427.00 |
| 150,000 | ¥0.14000 | ¥21,000.00 |
| 300,000 | ¥0.12961 | ¥38,883.00 |










