
TCR5RG33A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG33ALFTR-ND - Tape & Reel (TR) 264-TCR5RG33ALFCT-ND - Cut Tape (CT) 264-TCR5RG33ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG33A,LF |
Description | IC REG LINEAR 3.3V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG33A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77000 | ¥17.70 |
| 25 | ¥1.56800 | ¥39.20 |
| 100 | ¥1.34870 | ¥134.87 |
| 250 | ¥1.24404 | ¥311.01 |
| 500 | ¥1.18104 | ¥590.52 |
| 1,000 | ¥1.12911 | ¥1,129.11 |
| 2,500 | ¥1.07430 | ¥2,685.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.04129 | ¥5,206.45 |
| 10,000 | ¥1.01410 | ¥10,141.00 |
| 15,000 | ¥1.00049 | ¥15,007.35 |
| 25,000 | ¥0.98542 | ¥24,635.50 |
| 35,000 | ¥0.97660 | ¥34,181.00 |
| 50,000 | ¥0.96813 | ¥48,406.50 |










