TCR2LF30,LM(CT | ||
---|---|---|
DigiKey Part Number | TCR2LF30LM(CTTR-ND - Tape & Reel (TR) TCR2LF30LM(CTCT-ND - Cut Tape (CT) TCR2LF30LM(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCR2LF30,LM(CT | |
Description | IC REG LINEAR 3V 200MA SMV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV | |
Datasheet | Datasheet | |
EDA/CAD Models | TCR2LF30,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.03280 | ¥50.82 |
100 | ¥1.31430 | ¥131.43 |
250 | ¥1.08824 | ¥272.06 |
500 | ¥0.87052 | ¥435.26 |
1,000 | ¥0.66742 | ¥667.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58040 | ¥1,741.20 |
6,000 | ¥0.52236 | ¥3,134.16 |
15,000 | ¥0.46432 | ¥6,964.80 |
30,000 | ¥0.43530 | ¥13,059.00 |
75,000 | ¥0.38597 | ¥28,947.75 |
150,000 | ¥0.37146 | ¥55,719.00 |