TPS62746YFPT | ||
---|---|---|
DigiKey Part Number | 296-42289-2-ND - Tape & Reel (TR) 296-42289-1-ND - Cut Tape (CT) 296-42289-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62746YFPT | |
Description | IC REG BUCK PROG 300MA 8DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62746YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52600 | ¥288.15 |
100 | ¥9.81920 | ¥981.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.22008 | ¥2,305.02 |
500 | ¥8.06748 | ¥4,033.74 |
1,250 | ¥6.68458 | ¥8,355.73 |
2,500 | ¥6.22354 | ¥15,558.85 |
6,250 | ¥5.99306 | ¥37,456.62 |
12,500 | ¥5.76255 | ¥72,031.88 |