BQ25070DQCR | ||
---|---|---|
DigiKey Part Number | 296-BQ25070DQCRTR-ND - Tape & Reel (TR) 296-BQ25070DQCRCT-ND - Cut Tape (CT) 296-BQ25070DQCRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ25070DQCR | |
Description | IC BATT CHG IRON PHOS 1C 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ25070DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.22800 | ¥152.28 |
25 | ¥14.36640 | ¥359.16 |
100 | ¥12.23930 | ¥1,223.93 |
250 | ¥11.49176 | ¥2,872.94 |
500 | ¥10.05546 | ¥5,027.73 |
1,000 | ¥8.33167 | ¥8,331.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.75707 | ¥23,271.21 |
6,000 | ¥7.46975 | ¥44,818.50 |