TLV320AIC3254IRHBT | ||
---|---|---|
DigiKey Part Number | 296-36004-2-ND - Tape & Reel (TR) 296-36004-1-ND - Cut Tape (CT) 296-36004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV320AIC3254IRHBT | |
Description | IC STEREO AUDIO CODEC 1.8V 32QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 32 b Serial 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV320AIC3254IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.57000 | ¥60.57 |
10 | ¥54.71400 | ¥547.14 |
25 | ¥52.17080 | ¥1,304.27 |
100 | ¥45.30030 | ¥4,530.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.80552 | ¥11,201.38 |