KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5-S | |
---|---|
DigiKey Part Number | 475-KWCSLNM1.TG-5N8N-EBVF46FCBB46-15B5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5-S |
Description | LED OSTAR WHITE 1212 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR® Projection Compact White 3.125V 1A 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 365lm (280lm ~ 450lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.49887 | ¥11,498.87 |
2,000 | ¥10.87168 | ¥21,743.36 |
5,000 | ¥10.62078 | ¥53,103.90 |