10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB12-E/MG

DigiKey Part Number
MCP47CVB12-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP47CVB12-E/MG
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP47CVB12-E/MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.25
Number of Bits
10
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
16-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-QFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
25¥15.13400¥378.35
100¥13.72820¥1,372.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.