SSM6N67NU,LF | ||
---|---|---|
DigiKey Part Number | SSM6N67NULFTR-ND - Tape & Reel (TR) SSM6N67NULFCT-ND - Cut Tape (CT) SSM6N67NULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6N67NU,LF | |
Description | MOSFET 2N-CH 30V 4A 6DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 4A (Ta) 2W (Ta) Surface Mount 6-µDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6N67NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 39.1mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75930 | ¥175.93 |
500 | ¥1.62906 | ¥814.53 |
1,000 | ¥1.10785 | ¥1,107.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01985 | ¥3,059.55 |
6,000 | ¥0.97749 | ¥5,864.94 |
9,000 | ¥0.87974 | ¥7,917.66 |
30,000 | ¥0.86670 | ¥26,001.00 |
75,000 | ¥0.83120 | ¥62,340.00 |