SSM6P69NU,LF | ||
---|---|---|
DigiKey Part Number | SSM6P69NULFTR-ND - Tape & Reel (TR) SSM6P69NULFCT-ND - Cut Tape (CT) SSM6P69NULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6P69NU,LF | |
Description | MOSFET 2P-CH 20V 4A 6DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 4A (Ta) 1W (Ta) Surface Mount 6-µDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6P69NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.74nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 480pF @ 10V | |
Power - Max | 1W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02610 | ¥202.61 |
500 | ¥1.58210 | ¥791.05 |
1,000 | ¥1.28599 | ¥1,285.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14961 | ¥3,448.83 |
6,000 | ¥1.09116 | ¥6,546.96 |
9,000 | ¥1.01322 | ¥9,118.98 |
30,000 | ¥0.98983 | ¥29,694.90 |
75,000 | ¥0.96460 | ¥72,345.00 |