SMD1206B110TFT | ||
---|---|---|
DigiKey Part Number | 13-SMD1206B110TFTTR-ND - Tape & Reel (TR) 13-SMD1206B110TFTCT-ND - Cut Tape (CT) 13-SMD1206B110TFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD1206B110TFT | |
Description | POLYMERIC PTC RESETTABLE FUSE SU | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
5 | ¥0.85400 | ¥4.27 |
10 | ¥0.81300 | ¥8.13 |
50 | ¥0.72400 | ¥36.20 |
100 | ¥0.67480 | ¥67.48 |
250 | ¥0.59960 | ¥149.90 |
500 | ¥0.49978 | ¥249.89 |
1,000 | ¥0.47483 | ¥474.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30929 | ¥1,237.16 |