
8737 | |
|---|---|
DigiKey Part Number | 36-8737-ND |
Manufacturer | |
Manufacturer Product Number | 8737 |
Description | TERM BINDING POST M2.5 1 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Binding Post M2.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8737 Models |
Category | Number of Pins 1 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Binding Post | Screw Material Steel |
Screw Size M2.5 | Screw Finish Zinc |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.34880 | ¥58.72 |
| 100 | ¥1.98970 | ¥198.97 |
| 500 | ¥1.90204 | ¥951.02 |
| 2,500 | ¥1.65395 | ¥4,134.88 |
| 5,000 | ¥1.28112 | ¥6,405.60 |










