
8734 | |
|---|---|
DigiKey Part Number | 36-8734-ND |
Manufacturer | |
Manufacturer Product Number | 8734 |
Description | METRIC MINIATURE BINDING POST R/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Binding Post M2.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8734 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Binding Post | Contact Material Brass |
Screw Size M2.5 | Screw Material Steel |
Termination Solder | Screw Finish Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.90300 | ¥29.03 |
| 25 | ¥2.59320 | ¥64.83 |
| 100 | ¥2.19890 | ¥219.89 |
| 500 | ¥1.82530 | ¥912.65 |
| 1,000 | ¥1.68835 | ¥1,688.35 |
| 2,500 | ¥1.52656 | ¥3,816.40 |
| 5,000 | ¥1.41729 | ¥7,086.45 |











