SSM3K35CTC,L3F | ||
---|---|---|
DigiKey Part Number | SSM3K35CTCL3FTR-ND - Tape & Reel (TR) SSM3K35CTCL3FCT-ND - Cut Tape (CT) SSM3K35CTCL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K35CTC,L3F | |
Description | MOSFET N-CH 20V 250MA CST3C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K35CTC,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.67940 | ¥339.70 |
1,000 | ¥0.47204 | ¥472.04 |
2,000 | ¥0.40912 | ¥818.24 |
5,000 | ¥0.37950 | ¥1,897.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31471 | ¥3,147.10 |
30,000 | ¥0.30915 | ¥9,274.50 |
50,000 | ¥0.27768 | ¥13,884.00 |
100,000 | ¥0.24621 | ¥24,621.00 |
250,000 | ¥0.24065 | ¥60,162.50 |