
BSS123WQ-7-F | |
|---|---|
DigiKey Part Number | BSS123WQ-7-FDITR-ND - Tape & Reel (TR) BSS123WQ-7-FDICT-ND - Cut Tape (CT) BSS123WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123WQ-7-F |
Description | MOSFET N-CH 100V 170MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123WQ-7-F Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06350 | ¥106.35 |
| 500 | ¥0.78546 | ¥392.73 |
| 1,000 | ¥0.69565 | ¥695.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58103 | ¥1,743.09 |
| 6,000 | ¥0.52321 | ¥3,139.26 |
| 9,000 | ¥0.49372 | ¥4,443.48 |
| 15,000 | ¥0.46055 | ¥6,908.25 |
| 21,000 | ¥0.44090 | ¥9,258.90 |
| 30,000 | ¥0.42180 | ¥12,654.00 |











