1SS385FV,L3F | ||
---|---|---|
DigiKey Part Number | 1SS385FVL3FTR-ND - Tape & Reel (TR) 1SS385FVL3FCT-ND - Cut Tape (CT) 1SS385FVL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS385FV,L3F | |
Description | DIODE SCHOTTKY 10V 100MA VESM | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Diode 10 V 100mA Surface Mount VESM | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SS385FV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VESM | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63700 | ¥63.70 |
500 | ¥0.53148 | ¥265.74 |
1,000 | ¥0.36926 | ¥369.26 |
2,000 | ¥0.32004 | ¥640.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.29687 | ¥2,374.96 |
16,000 | ¥0.24618 | ¥3,938.88 |
24,000 | ¥0.24184 | ¥5,804.16 |
56,000 | ¥0.21722 | ¥12,164.32 |
200,000 | ¥0.18826 | ¥37,652.00 |