MT3S113TU,LF | ||
---|---|---|
DigiKey Part Number | MT3S113TULFTR-ND - Tape & Reel (TR) MT3S113TULFCT-ND - Cut Tape (CT) MT3S113TULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT3S113TU,LF | |
Description | RF TRANS NPN 5.3V 11.2GHZ UFM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5.3V 100mA 11.2GHz 900mW Surface Mount UFM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.3V | |
Frequency - Transition | 11.2GHz | |
Noise Figure (dB Typ @ f) | 1.45dB @ 1GHz | |
Gain | 12.5dB | |
Power - Max | 900mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Lead | |
Supplier Device Package | UFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.24920 | ¥106.23 |
100 | ¥3.71720 | ¥371.72 |
250 | ¥3.26240 | ¥815.60 |
500 | ¥2.88296 | ¥1,441.48 |
1,000 | ¥2.27596 | ¥2,275.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12428 | ¥6,372.84 |
6,000 | ¥2.01805 | ¥12,108.30 |
15,000 | ¥1.93460 | ¥29,019.00 |
30,000 | ¥1.88150 | ¥56,445.00 |