RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF776H6327XTSA1

DigiKey Part Number
BF776H6327XTSA1TR-ND - Tape & Reel (TR)
BF776H6327XTSA1CT-ND - Cut Tape (CT)
BF776H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF776H6327XTSA1
Description
RF TRANS NPN 4.7V 46GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BF776H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 30mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
4.7V
Package / Case
SC-82A, SOT-343
Frequency - Transition
46GHz
Supplier Device Package
PG-SOT343-3D
Noise Figure (dB Typ @ f)
0.8dB ~ 1.3dB @ 1.8GHz ~ 6GHz
Base Product Number
Gain
24dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH6001A-TL-Eonsemi720488-CPH6001A-TL-ECT-ND¥5.95000Similar
MAPRST0912-50MACOM Technology Solutions01465-1134-ND¥6,025.75850Similar
In-Stock: 11,999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2027/5/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.65500¥26.55
25¥2.36200¥59.05
100¥2.04260¥204.26
250¥1.88948¥472.37
500¥1.79752¥898.76
1,000¥1.72160¥1,721.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62795¥4,883.85
6,000¥1.58211¥9,492.66
9,000¥1.55916¥14,032.44
Manufacturers Standard Package