Similar

BFP196E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFP196E6327HTSA1TR-ND - Tape & Reel (TR) BFP196E6327HTSA1CT-ND - Cut Tape (CT) BFP196E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196E6327HTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP196E6327HTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT-143-3D |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 16.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NTA | Diodes Incorporated | 43,162 | BFS17NTACT-ND | ¥3.31000 | Similar |
| MT3S16U(TE85L,F) | Toshiba Semiconductor and Storage | 231 | MT3S16U(TE85LF)CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.43560 | ¥35.89 |
| 100 | ¥1.23220 | ¥123.22 |
| 250 | ¥1.13532 | ¥283.83 |
| 500 | ¥1.07692 | ¥538.46 |
| 1,000 | ¥1.02879 | ¥1,028.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96924 | ¥2,907.72 |
| 6,000 | ¥0.94013 | ¥5,640.78 |
| 9,000 | ¥0.92554 | ¥8,329.86 |
| 15,000 | ¥0.90939 | ¥13,640.85 |
| 21,000 | ¥0.89993 | ¥18,898.53 |
| 30,000 | ¥0.89086 | ¥26,725.80 |



