BFU730F,115 | ||
---|---|---|
DigiKey Part Number | 568-8457-2-ND - Tape & Reel (TR) 568-8457-1-ND - Cut Tape (CT) 568-8457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU730F,115 | |
Description | RF TRANS NPN 2.8V 55GHZ 4DFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 2.8V 30mA 55GHz 197mW Surface Mount 4-DFP | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU730F,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 55GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.3dB @ 5.8GHz ~ 12GHz | |
Gain | - | |
Power - Max | 197mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 205 @ 2mA, 2V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥2.26250 | ¥226.25 |
500 | ¥1.76648 | ¥883.24 |
1,000 | ¥1.53203 | ¥1,532.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53208 | ¥4,596.24 |