BFU710F,115 | ||
---|---|---|
DigiKey Part Number | 568-8456-2-ND - Tape & Reel (TR) 568-8456-1-ND - Cut Tape (CT) 568-8456-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU710F,115 | |
Description | RF TRANS NPN 2.8V 43GHZ 4DFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 2.8V 10mA 43GHz 136mW Surface Mount 4-DFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 43GHz | |
Noise Figure (dB Typ @ f) | 0.85dB ~ 1.45dB @ 5.8GHz ~ 12GHz | |
Gain | - | |
Power - Max | 136mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 2V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-DFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.90780 | ¥290.78 |
500 | ¥2.27054 | ¥1,135.27 |
1,000 | ¥1.84554 | ¥1,845.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38431 | ¥4,152.93 |