BFU725F/N1,115 | ||
---|---|---|
DigiKey Part Number | 568-5111-2-ND - Tape & Reel (TR) 568-5111-1-ND - Cut Tape (CT) 568-5111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU725F/N1,115 | |
Description | RF TRANS NPN 2.8V 55GHZ 4SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 2.8V 40mA 55GHz 136mW Surface Mount 4-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU725F/N1,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.8V | |
Frequency - Transition | 55GHz | |
Noise Figure (dB Typ @ f) | 0.42dB ~ 1.1dB @ 1.5GHz ~ 12GHz | |
Gain | 10dB ~ 24dB | |
Power - Max | 136mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343 Reverse Pinning | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74300 | ¥37.43 |
100 | ¥2.59990 | ¥259.99 |
500 | ¥2.02984 | ¥1,014.92 |
1,000 | ¥1.64991 | ¥1,649.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47492 | ¥4,424.76 |
6,000 | ¥1.39993 | ¥8,399.58 |
9,000 | ¥1.29993 | ¥11,699.37 |
30,000 | ¥1.26993 | ¥38,097.90 |