BFR340FH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFR340FH6327XTSA1TR-ND - Tape & Reel (TR) BFR340FH6327XTSA1CT-ND - Cut Tape (CT) BFR340FH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFR340FH6327XTSA1 | |
Description | RF TRANS NPN 9V 14GHZ TSFP-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 9V 20mA 14GHz 75mW Surface Mount PG-TSFP-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BFR340FH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz | |
Gain | 13dB ~ 28dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 5mA, 3V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.16720 | ¥54.18 |
100 | ¥1.61310 | ¥161.31 |
250 | ¥1.46192 | ¥365.48 |
500 | ¥1.20990 | ¥604.95 |
1,000 | ¥0.90738 | ¥907.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83180 | ¥2,495.40 |
6,000 | ¥0.78138 | ¥4,688.28 |
15,000 | ¥0.73097 | ¥10,964.55 |
30,000 | ¥0.67048 | ¥20,114.40 |
75,000 | ¥0.64527 | ¥48,395.25 |