SI9435BDY-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI9435BDY-T1-GE3TR-ND - Tape & Reel (TR) SI9435BDY-T1-GE3CT-ND - Cut Tape (CT) SI9435BDY-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI9435BDY-T1-GE3 | |
Description | MOSFET P-CH 30V 4.1A 8SO | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.3W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70150 | ¥470.15 |
500 | ¥3.98482 | ¥1,992.41 |
1,000 | ¥3.24614 | ¥3,246.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05582 | ¥7,639.55 |
5,000 | ¥2.91030 | ¥14,551.50 |
12,500 | ¥2.77597 | ¥34,699.62 |
25,000 | ¥2.77065 | ¥69,266.25 |