SI7153DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SI7153DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7153DN-T1-GE3CT-ND - Cut Tape (CT) 742-SI7153DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7153DN-T1-GE3 | |
Description | MOSFET P-CH 30V 18A PPAK1212-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 18A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.48200 | ¥44.82 |
100 | ¥3.11540 | ¥311.54 |
500 | ¥2.43210 | ¥1,216.05 |
1,000 | ¥1.97689 | ¥1,976.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76723 | ¥5,301.69 |
6,000 | ¥1.67736 | ¥10,064.16 |
9,000 | ¥1.55755 | ¥14,017.95 |
30,000 | ¥1.52160 | ¥45,648.00 |