IPP039N10N5AKSA1 | |
---|---|
DigiKey Part Number | IPP039N10N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP039N10N5AKSA1 |
Description | MOSFET N-CH 100V 100A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 188W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 125µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
50 | ¥25.04020 | ¥1,252.01 |
100 | ¥21.46330 | ¥2,146.33 |
500 | ¥19.07820 | ¥9,539.10 |
1,000 | ¥16.33578 | ¥16,335.78 |
2,000 | ¥15.38186 | ¥30,763.72 |
5,000 | ¥14.75732 | ¥73,786.60 |