BFP720H6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP720H6327XTSA1TR-ND - Tape & Reel (TR) BFP720H6327XTSA1CT-ND - Cut Tape (CT) BFP720H6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP720H6327XTSA1 | |
Description | RF TRANS NPN 4.7V 45GHZ SOT343 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 4.7V 25mA 45GHz 100mW Surface Mount PG-SOT343-4-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | BFP720H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.4dB ~ 0.95dB @ 150MHz ~ 10GHz | |
Gain | 10.5dB ~ 28.5dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 13mA, 3V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.92400 | ¥98.10 |
100 | ¥3.13840 | ¥313.84 |
250 | ¥2.91464 | ¥728.66 |
500 | ¥2.46626 | ¥1,233.13 |
1,000 | ¥1.90572 | ¥1,905.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73756 | ¥5,212.68 |
6,000 | ¥1.62545 | ¥9,752.70 |
15,000 | ¥1.51335 | ¥22,700.25 |
30,000 | ¥1.43488 | ¥43,046.40 |