BFP720FH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BFP720FH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP720FH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP720FH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP720FH6327XTSA1 | |
Description | RF TRANS NPN 4.7V 45GHZ 4TSFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 4.7V 25mA 45GHz 100mW Surface Mount 4-TSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.4dB ~ 1dB @ 150MHz ~ 10GHz | |
Gain | 10.5dB ~ 28dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 13mA, 3V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.03200 | ¥40.32 |
25 | ¥3.76560 | ¥94.14 |
100 | ¥3.01210 | ¥301.21 |
250 | ¥2.79668 | ¥699.17 |
500 | ¥2.36644 | ¥1,183.22 |
1,000 | ¥1.82865 | ¥1,828.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66727 | ¥5,001.81 |
6,000 | ¥1.55971 | ¥9,358.26 |
15,000 | ¥1.45214 | ¥21,782.10 |
30,000 | ¥1.37684 | ¥41,305.20 |