2SC4774T106S | ||
---|---|---|
DigiKey Part Number | 2SC4774T106STR-ND - Tape & Reel (TR) 2SC4774T106SCT-ND - Cut Tape (CT) 2SC4774T106SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4774T106S | |
Description | RF TRANS NPN 6V 800MHZ UMT3 | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4774T106S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.76420 | ¥176.42 |
250 | ¥1.48588 | ¥371.47 |
500 | ¥1.20726 | ¥603.63 |
1,000 | ¥0.92864 | ¥928.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83577 | ¥2,507.31 |
6,000 | ¥0.78934 | ¥4,736.04 |
15,000 | ¥0.71970 | ¥10,795.50 |
30,000 | ¥0.67327 | ¥20,198.10 |
75,000 | ¥0.60362 | ¥45,271.50 |