RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01F-GR(TE85L,F

DigiKey Part Number
HN1C01F-GR(TE85LFTR-ND - Tape & Reel (TR)
HN1C01F-GR(TE85LFCT-ND - Cut Tape (CT)
HN1C01F-GR(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01F-GR(TE85L,F
Description
TRANS 2NPN DUAL 50V 150MA SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 800MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
HN1C01F-GR(TE85L,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
800MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.53000¥15.30
100¥0.95590¥95.59
500¥0.70572¥352.86
1,000¥0.62459¥624.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50557¥1,516.71
6,000¥0.45493¥2,729.58
9,000¥0.42910¥3,861.90
15,000¥0.40005¥6,000.75
21,000¥0.38284¥8,039.64
30,000¥0.36611¥10,983.30
75,000¥0.32938¥24,703.50
150,000¥0.31010¥46,515.00
Manufacturers Standard Package