2SC4207-GR(TE85L,F | ||
---|---|---|
DigiKey Part Number | 2SC4207-GR(TE85LFTR-ND - Tape & Reel (TR) 2SC4207-GR(TE85LFCT-ND - Cut Tape (CT) 2SC4207-GR(TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4207-GR(TE85L,F | |
Description | TRANS 2NPN 50V 0.15A SMV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4207-GR(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2SC4207 |
EDA Models | 2SC4207-GR(TE85L,F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.97500 | ¥19.75 |
100 | ¥0.99830 | ¥99.83 |
500 | ¥0.81456 | ¥407.28 |
1,000 | ¥0.60434 | ¥604.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50841 | ¥1,525.23 |
6,000 | ¥0.48607 | ¥2,916.42 |
9,000 | ¥0.42039 | ¥3,783.51 |
30,000 | ¥0.41251 | ¥12,375.30 |
75,000 | ¥0.34157 | ¥25,617.75 |
150,000 | ¥0.33631 | ¥50,446.50 |
Attribute | Description |
---|---|
Other Names | 2SC4207-GR(TE85LF)CT 2SC4207-GR(TE85L,F) 2SC4207-GRTE85LF 2SC4207-GR(TE85LF)DKR 2SC4207-GR(TE85LF)DKR-ND 2SC4207GR(TE85LFTR 2SC4207-GR(TE85LF)TR-ND 2SC4207-GR(TE85LF)CT-ND 2SC4207-GR(TE85LF)TR 2SC4207-GR(TE85LFTR 2SC4207-GR(TE85LFDKR 2SC4207-GR(TE85LFCT 2SC4207GR(TE85LFTR-ND |
Standard Package | 3,000 |