CRS03(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CRS03QTR-ND - Tape & Reel (TR) CRS03QCT-ND - Cut Tape (CT) CRS03QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS03(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS03(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41200 | ¥141.20 |
500 | ¥1.30726 | ¥653.63 |
1,000 | ¥0.88899 | ¥888.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81839 | ¥2,455.17 |
6,000 | ¥0.78440 | ¥4,706.40 |
9,000 | ¥0.70597 | ¥6,353.73 |
30,000 | ¥0.69550 | ¥20,865.00 |
75,000 | ¥0.66701 | ¥50,025.75 |