STDMUA8-32.768K | ||
---|---|---|
DigiKey Part Number | 644-STDMUA8-32.768KTR-ND - Tape & Reel (TR) 644-STDMUA8-32.768KCT-ND - Cut Tape (CT) 644-STDMUA8-32.768KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDMUA8-32.768K | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | STDMUA8-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥4.88600 | ¥48.86 |
50 | ¥4.39660 | ¥219.83 |
100 | ¥3.90880 | ¥390.88 |
500 | ¥3.71306 | ¥1,856.53 |
1,000 | ¥3.12682 | ¥3,126.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93138 | ¥8,794.14 |
6,000 | ¥2.83367 | ¥17,002.02 |
15,000 | ¥2.73595 | ¥41,039.25 |