CMS11(TE12L,Q,M) | |
---|---|
DigiKey Part Number | CMS11QTR-ND - Tape & Reel (TR) CMS11QCT-ND - Cut Tape (CT) CMS11QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS11(TE12L,Q,M) |
Description | DIODE SCHOTTKY 40V 2A M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS11(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88100 | ¥28.81 |
100 | ¥2.00060 | ¥200.06 |
500 | ¥1.56192 | ¥780.96 |
1,000 | ¥1.35454 | ¥1,354.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35454 | ¥4,063.62 |