
1SS193,LF | |
|---|---|
DigiKey Part Number | 1SS193LFTR-ND - Tape & Reel (TR) 1SS193LFCT-ND - Cut Tape (CT) 1SS193LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS193,LF |
Description | DIODE STANDARD 80V 100MA SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS193,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.81900 | ¥8.19 |
| 100 | ¥0.60370 | ¥60.37 |
| 500 | ¥0.44010 | ¥220.05 |
| 1,000 | ¥0.38701 | ¥387.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23386 | ¥701.58 |
| 6,000 | ¥0.20674 | ¥1,240.44 |
| 9,000 | ¥0.20592 | ¥1,853.28 |
| 15,000 | ¥0.20509 | ¥3,076.35 |
| 21,000 | ¥0.19999 | ¥4,199.79 |
| 30,000 | ¥0.19359 | ¥5,807.70 |
| 75,000 | ¥0.18335 | ¥13,751.25 |
| 150,000 | ¥0.16606 | ¥24,909.00 |








