74VHC9541FT | ||
---|---|---|
DigiKey Part Number | 74VHC9541FTTR-ND - Tape & Reel (TR) 74VHC9541FTCT-ND - Cut Tape (CT) 74VHC9541FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC9541FT | |
Description | IC BUF NON-INVERT 5.5V 20TSSOPB | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOPB | |
EDA/CAD Models | 74VHC9541FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥2.83600 | ¥28.36 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥2.11750 | ¥211.75 |
250 | ¥1.96624 | ¥491.56 |
500 | ¥1.66374 | ¥831.87 |
1,000 | ¥1.28562 | ¥1,285.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17218 | ¥2,930.45 |
5,000 | ¥1.09656 | ¥5,482.80 |
12,500 | ¥1.02093 | ¥12,761.62 |
25,000 | ¥0.96799 | ¥24,199.75 |
62,500 | ¥0.96460 | ¥60,287.50 |